XP Power ISH1212A
| Manufacturer | |
| MPN | ISH1212A |
| LCSC Part # | C7211406 |
| Packaging | SMD-5P,12.7x11.2mm |
| Customer # | |
| Key Attributes | 12V 10.8V~13.2V SMD-5P,12.7x11.2mm DC DC Converters RoHS |
| Datasheet | XP Power ISH1212A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,12.7x11.2mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,12.7x11.2mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ISH series provides a compact, cost effective isolated DC-DC power solution. With isolation of 1.5KV or 3KV this unregulated DC-DC series can be used in many industrial applications such as signal isolating circuits, digital and analogue circuits. Features include high MTBF and short circuit protection in a surface mount package.
Features
AI Translation
- Single Unregulated Output
- ±10% Input Range
- SMD DIP8 Package
- 1.5kVDC Isolation, 3kVDC Option
- Industry Standard Pinout
- Short Circuit Protection
- Tape & Reel Package Available
- Operating Temperature -40C to +105C
- Full load up to +85C
Applications
AI Translation
- signal isolating circuits
- digital and analogue circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,12.7x11.2mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,12.7x11.2mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ISH series provides a compact, cost effective isolated DC-DC power solution. With isolation of 1.5KV or 3KV this unregulated DC-DC series can be used in many industrial applications such as signal isolating circuits, digital and analogue circuits. Features include high MTBF and short circuit protection in a surface mount package.
Features
AI Translation
- Single Unregulated Output
- ±10% Input Range
- SMD DIP8 Package
- 1.5kVDC Isolation, 3kVDC Option
- Industry Standard Pinout
- Short Circuit Protection
- Tape & Reel Package Available
- Operating Temperature -40C to +105C
- Full load up to +85C
Applications
AI Translation
- signal isolating circuits
- digital and analogue circuits
C7211406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

