LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ISD0103S3V3 product image
Images for reference only

XP Power ISD0103S3V3

Manufacturer
MPN
ISD0103S3V3
LCSC Part #
C7211391
Packaging
SMD-5P,12.7x11mm
Customer #
Key Attributes
3.3V 2.97V~3.63V SMD-5P,12.7x11mm DC DC Converters RoHS
DatasheetXP Power ISD0103S3V3
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2295$ 13.23
200+$ 5.2797$ 1055.94
480+$ 5.1024$ 2449.15
1,000+$ 5.016$ 5016.00
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSMD-5P,12.7x11mm
Output Voltage3.3V
Ripple Noise150mVp-p
TypeOpen type
Operating Temperature-40℃~+105℃
Voltage - Supply2.97V~3.63V
Capacitive Load(Max)220uF
Number of Outputs1
Iout303mA
Height6.85mm
Frequency - Switching50kHz;80kHz
Isolation Voltage(Vrms)4.2kV
Output Power1W
Conversion Efficiency73%
FeaturesShort Circuit Protection;Automatic fault recovery
Length12.7mm
Width11.2mm

Introduction

AI Translation

The ISD01 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 4.2KV isolation, full load operating temperature to +100 °C, high reliabity and short circuit protection. Available in single or dual output variants this product family is ideal for signal conditioning and voltage matching.

Features

AI Translation
  • Single & dual output
  • ±10% input range
  • Ultra compact SMD package
  • 4.2kV DC isolation
  • 250 VAC/400 VDC working voltage
  • Class B conducted emissions (with minimal additional components)
  • Operating temperature -40 °C to +105 °C
  • Full Load at +100 °C
  • MTBF > 7.2 MHrs at 25 °C (MIL-HDBK-21F, +25 °C GB)
  • Tape & reel package available

Applications

AI Translation
  • Signal conditioning
  • Voltage matching