ISSI IS61WV102416EDBLL-10B2LI
| Manufacturer | ISSIAsian Brands |
| MPN | IS61WV102416EDBLL-10B2LI |
| LCSC Part # | C7211317 |
| Packaging | TFBGA-48(6x8) |
| Customer # | |
| Key Attributes | 16Mbit Parallel Port (Parallel) TFBGA-48(6x8) Memory RoHS |
| Datasheet | ISSI IS61WV102416EDBLL-10B2LI |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.4V~3.6V;100mA | |
| Access Time | 10ns | |
| Standby Supply Current | 60mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function |
| Type | Description | |
|---|---|---|
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.4V~3.6V;100mA | |
| Access Time | 10ns | |
| Standby Supply Current | 60mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The ISSI IS61/64WV102416EDALL/EDBLL are high-speed, low power, 16M bit static RAMs organized as 1M words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology and implemented ECC function to improve reliability. This highly reliable process coupled with innovative circuit design techniques including ECC (SEC-DED: Single Error Correcting-Double Error Detecting) yield high-performance and highly reliable devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The IS61/64WV102416EDALL/EDBLL are packaged in the JEDEC standard 48-pin mini BGA (6mmx8mm), and 48-pin TSOP (TYPE I)
Features
- High-speed access time: 10ns, 12ns
- Single power supply
- 1.65V - 2.2V VDD(IS61/64WV102416EDALL) 2.4V - 3.6V VDD (IS61/64WV102416EDBLL)
- Error Detection and Correction with optional ERR1/ERR2 output pin: ERR1 pin indicates 1-bit error detection and correction. ERR2 pin indicates 2-bit error detection
- Three state outputs
- Industrial and Automotive temperature support
- Lead-free available
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.4V~3.6V;100mA | |
| Access Time | 10ns | |
| Standby Supply Current | 60mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function |
| Type | Description | |
|---|---|---|
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.4V~3.6V;100mA | |
| Access Time | 10ns | |
| Standby Supply Current | 60mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The ISSI IS61/64WV102416EDALL/EDBLL are high-speed, low power, 16M bit static RAMs organized as 1M words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology and implemented ECC function to improve reliability. This highly reliable process coupled with innovative circuit design techniques including ECC (SEC-DED: Single Error Correcting-Double Error Detecting) yield high-performance and highly reliable devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access. The IS61/64WV102416EDALL/EDBLL are packaged in the JEDEC standard 48-pin mini BGA (6mmx8mm), and 48-pin TSOP (TYPE I)
Features
- High-speed access time: 10ns, 12ns
- Single power supply
- 1.65V - 2.2V VDD(IS61/64WV102416EDALL) 2.4V - 3.6V VDD (IS61/64WV102416EDBLL)
- Error Detection and Correction with optional ERR1/ERR2 output pin: ERR1 pin indicates 1-bit error detection and correction. ERR2 pin indicates 2-bit error detection
- Three state outputs
- Industrial and Automotive temperature support
- Lead-free available
C7211317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

