LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2512FK-7W220RL product image
Images for reference only

YAGEO AC2512FK-7W220RL

Manufacturer
YAGEOAsian Brands
MPN
AC2512FK-7W220RL
LCSC Part #
C7209393
Packaging
2512
Customer #
Key Attributes
RES 220Ω ±1% 2W 2512
DatasheetYAGEO AC2512FK-7W220RL
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3187$ 0.32
200+$ 0.1272$ 25.44
500+$ 0.123$ 61.50
1,000+$ 0.1209$ 120.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance220Ω
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC2512FK-7W220RLYAGEO25122,850$ 0.0866