NKK Switches A28KP
| Producent | |
| Nr części prod. | A28KP |
| Nr LCSC | C7208252 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | 28V 28V DPDT Through Hole Rocker Switches RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Ultra-compact size, saving PCB space.
- Developed specifically for logic-level applications.
- Fully sealed body construction prevents contact contamination, supporting time- and cost-saving automated soldering and cleaning.
- Award-winning STC contact mechanism with advantages over conventional mechanisms: smoother actuation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (For more details on STC, see the Terms and Abbreviations section; refer to the supplementary chapter.)
- Molded, epoxy-sealed, or ultrasonically welded terminals prevent flux, solvents, and other contaminants from entering.
- 0.100 inch × 0.100 inch [2.54mm × 2.54mm] terminal pitch conforms to standard PCB grid spacing.
- Matching indicator lights available as an option.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 12.7902 | $ 12.79 |
| 200+ | $ 5.1031 | $ 1020.62 |
| 500+ | $ 4.9332 | $ 2466.60 |
Standardowa Obudowa50/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Switches/Rocker Switches | |
| Producent | NKK Switches | |
| Opak. | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Type | - | |
| Termination Style | - |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Ultra-compact size, saving PCB space.
- Developed specifically for logic-level applications.
- Fully sealed body construction prevents contact contamination, supporting time- and cost-saving automated soldering and cleaning.
- Award-winning STC contact mechanism with advantages over conventional mechanisms: smoother actuation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (For more details on STC, see the Terms and Abbreviations section; refer to the supplementary chapter.)
- Molded, epoxy-sealed, or ultrasonically welded terminals prevent flux, solvents, and other contaminants from entering.
- 0.100 inch × 0.100 inch [2.54mm × 2.54mm] terminal pitch conforms to standard PCB grid spacing.
- Matching indicator lights available as an option.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

