LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON A20411607MP

Manufacturer
MPN
A20411607MP
LCSC Part #
C7207997
Packaging
-
Customer #
Key Attributes
-40℃~+105℃ 30A 300V Black 1 16 Barrier Blocks RoHS
DatasheetEATON A20411607MP
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
Packaging-
Operating Temperature-40℃~+105℃
Current Rating30A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch-
Number of PINs Per Row16

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.