LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK ICG05006A006V-001-R

Manufacturer
MPN
ICG05006A006V-001-R
LCSC Part #
C7206632
Packaging
SMD-10P
Customer #
Key Attributes
SMD-10P DC DC Converters RoHS
DatasheetTDK ICG05006A006V-001-R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDK
PackagingSMD-10P
conversion typeDC-DC
efficiency93%
typeNon-isolated module
application typeITE(Universal)
Maximum output current6A
Output count1

Introduction

AI Translation

iCG power modules perform local voltage conversion from either a 5V or 3.3V bus. The iCG05006A006V utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, surface mountable design features an ultra-low profile and weight as well as additional edge plated pads that allow for extremely flexible and robust manufacturing processes.

Features

AI Translation
  • Size – 12.2mm x 12.2 mm x 8.5 mm (0.48 in. x 0.48 in. x 0.335 in.)
  • DOSA Compatible Footprint
  • Edge plated castellations for forming inspectable solder joints
  • Surface mountable
  • Maximum weight 3g (0.106 oz)
  • Up to 21.78W of output power in high ambient temperature, low airflow environments with no power derating
  • Positive logic on/off
  • Flexible Output Voltage Sequencing
  • Starts with pre-biased output
  • Output voltage adjustment – industry standard
  • Outstanding transient response without the need for external loop tuning components
  • Constant switching frequency
  • Remote Sense
  • Full, auto-recovery protection:
    • Input under voltage
    • Short circuit
    • Thermal limit
  • ISO Certified manufacturing facilities
  • Negative logic on/off
  • No output voltage sequencing
  • Solder bumping for enhanced solderability on the EPC footprint