XUNPU DC-091-A200
| Manufacturer | XUNPUAsian Brands |
| MPN | DC-091-A200 |
| LCSC Part # | C720587 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2mm x 6.45mm TH R/A |
| Datasheet | XUNPU DC-091-A200 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 13.05mm | |
| Connector Type | DC Power Jack | |
| Width | 10mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Outside Contact Diameter | 6.45mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 13.05mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 10mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Outside Contact Diameter | 6.45mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,397
1,397 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7733 | $ 0.77 |
| 10+ | $ 0.6354 | $ 6.35 |
| 30+ | $ 0.5665 | $ 17.00 |
| 100+ | $ 0.4778 | $ 47.78 |
| 500+ | $ 0.4368 | $ 218.40 |
| 1,000+ | $ 0.4154 | $ 415.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 13.05mm | |
| Connector Type | DC Power Jack | |
| Width | 10mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Outside Contact Diameter | 6.45mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 13.05mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 10mm | |
| Inside Contact Diameter | 2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Outside Contact Diameter | 6.45mm | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
C720587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DC-504-ACL200-H090 | XUNPU | Similar | Through Hole | 41 | $1.1955 $1.3283 | ||
| DC-005-A200 | XUNPU | Similar | Through Hole | 74,025 | $0.1327 $0.1474 | ||
| DC-511-ARF200-CS030 | XUNPU | Similar | Through Hole | 73 | $ 1.3634 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



