LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec HW-08-10-G-D-250-SM-A

Manufacturer
MPN
HW-08-10-G-D-250-SM-A
LCSC Part #
C7205773
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 16 Position 2.54mm Pitch Dual Row Surface Mount
DatasheetSamtec HW-08-10-G-D-250-SM-A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Number of Pins16P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.