Broadcom HSMH-H150
| Manufacturer | |
| MPN | HSMH-H150 |
| LCSC Part # | C7202189 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED RED |
| Datasheet | Broadcom HSMH-H150 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 170° | |
| Luminous Intensity | 7.2mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 170° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 7.2mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AlInGaP red LED
- Reflow soldering compatible
- 8mm tape and reel, 7-inch diameter reel packaging
- 3000 units per reel
Applications
AI Translation
- Indicator lights
- Backlights
In-Stock: 570
570 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6452 | $ 0.65 |
| 10+ | $ 0.5247 | $ 5.25 |
| 30+ | $ 0.466 | $ 13.98 |
| 100+ | $ 0.4057 | $ 40.57 |
| 500+ | $ 0.3715 | $ 185.75 |
| 1,000+ | $ 0.3536 | $ 353.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 170° | |
| Luminous Intensity | 7.2mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 170° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 7.2mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AlInGaP red LED
- Reflow soldering compatible
- 8mm tape and reel, 7-inch diameter reel packaging
- 3000 units per reel
Applications
AI Translation
- Indicator lights
- Backlights
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



