LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International HFC03-33NJ-RC product image
Images for reference only

Allied Components International HFC03-33NJ-RC

Manufacturer
MPN
HFC03-33NJ-RC
LCSC Part #
C7201957
Packaging
0402
Customer #
Key Attributes
FIXED IND 33nH 1Ω 0402
DatasheetAllied Components International HFC03-33NJ-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3197$ 2.32
200+$ 0.926$ 185.20
500+$ 0.8944$ 447.20
1,000+$ 0.8802$ 880.20
Standard Packaging2/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAllied Components International
Packaging0402
Inductance33nH
Tolerance±5%
Frequency - Self Resonant1.7GHz
Current - Saturation(Isat)200mA
DC Resistance(DCR)
Q @ Frequency10@100MHz