LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HLMP-Q106-R0011

Manufacturer
MPN
HLMP-Q106-R0011
LCSC Part #
C7201734
Packaging
SMD,2.2x2.1mm
Customer #
Key Attributes
654nm 15° 400mcd 20mA Red 1.9V 644nm SMD,2.2x2.1mm LED Indication - Discrete RoHS
DatasheetBroadcom HLMP-Q106-R0011
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingSMD,2.2x2.1mm
Installation method-
Color Temperature-
Peak Wavelength654nm
Lens ColorWater Clear
Viewing Angle15°
Luminous Intensity400mcd
Forward Current20mA
Illumination ColorRed
Operating Temperature-55℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)1.9V
Diode ConfigurationDiscrete Diode
Wavelength644nm

Introduction

AI Translation

The Broadcom HLMP-Pxxx series flat-top lamps feature colorless, non-diffused, truncated lenses that provide the wide radiation pattern required for backlighting applications. Flat-top lamps are also suitable for use as emitters in light pipe applications. The HLMP-Qxxx series dome lamps serve as indicator lights, featuring tinted, diffused lenses for wide viewing angles and high on/off contrast ratios. High-brightness lamps use colorless, non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. All devices are formed as molded epoxy subminiature lamp packages by encapsulating LED dies on axial lead frames. Multiple package configuration options are available, including special SMT lead configurations, gull-wing, yoke, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are available for through-hole mounting.

Features

AI Translation
  • Ultra-compact flat-top package
  • Suitable for backlighting and light pipe applications
  • Ultra-compact dome package (diffused dome for wide viewing angle, non-diffused dome for high brightness)
  • Wide drive current range: 500 mA to 50 mA
  • Suitable for space-constrained applications
  • Axial lead
  • Pin configurations available for SMT and through-hole PCB mounting