LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HDSP-F403

Manufacturer
MPN
HDSP-F403
LCSC Part #
C7201665
Packaging
DIP-10
Customer #
Key Attributes
Orange 105mW 1 Common Cathode 0.4 DIP-10 LED Character and Numeric RoHS
DatasheetBroadcom HDSP-F403
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-10
Illumination ColorOrange
Pd - Power Dissipation105mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Cathode
Operating Temperature-40℃~+100℃
Height-
Digit/Alpha Size(inch)0.4
Width-
Length-
Forward Voltage Drop2V
Light Intensity1.2mcd

Introduction

AI Translation

10 mm (0.40 inch) LED seven-segment displays represent Avago's most space-efficient character size. They are designed for viewing distances up to 4.5 m (15 ft). These devices feature industry-standard package dimensions and pinouts. Dual-digit, single-digit, and ±1 overflow devices include a right-hand decimal point. All devices are available in common anode or common cathode configurations.

Features

AI Translation
  • Industry-standard dimensions
  • Industry-standard pinout: 7.6mm (0.3") DIP single digit, 15.24mm (0.6") DIP dual digit, 2.54mm (0.1") pin pitch
  • Color options: AlGaAs red, high-efficiency red, orange, yellow, green
  • Superior appearance: uniformly illuminated segments, beveled segment corners, gray package for optimal contrast (HDSP-F161 only features black surface and tinted epoxy*), ±50° viewing angle
  • Design flexibility: common anode or common cathode, single and dual digit, right-hand decimal point, ±1 overflow character
  • Binned by luminous intensity; yellow and green binned by color for uniform display using matched bins
  • High light output
  • High peak current
  • Ideal for long-string digit multiplexing
  • Intensity and color bin options
  • Sunlight-readable AlGaAs