HRS HIF6A-60DA-1.27DS(71)
| Manufacturer | |
| MPN | HIF6A-60DA-1.27DS(71) |
| LCSC Part # | C7201165 |
| Packaging | Through Hole,Right Angle,P=1.27mm |
| Customer # | |
| Key Attributes | Female Header 60 Position 1.27mm Pitch Dual Row Through Hole, Right Angle -55℃~+85℃ |
| Datasheet | HRS HIF6A-60DA-1.27DS(71) |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 60P | |
| Current Rating | 500mA | |
| Insulation Height | 8.51mm | |
| Holes Structure | 2x30P | |
| Holes Direction | Side | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 60P | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.51mm | |
| Holes Structure | 2x30P | |
| Holes Direction | Side | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4155 | $ 14.42 |
| 180+ | $ 5.7523 | $ 1035.41 |
| 495+ | $ 5.5602 | $ 2752.30 |
| 990+ | $ 5.465 | $ 5410.35 |
Standard Packaging45/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 60P | |
| Current Rating | 500mA | |
| Insulation Height | 8.51mm | |
| Holes Structure | 2x30P | |
| Holes Direction | Side | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+85℃ | |
| Mounting Type | Right Angle | |
| Number of Pins | 60P | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.51mm | |
| Holes Structure | 2x30P | |
| Holes Direction | Side | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HIF6B-60DA-1.27DSL(71) | HRS | Through Hole,Right Angle,P=1.27mm | 0 | $ 16.1873 | ||
| HIF6B-60DA-1.27DS(71) | HRS | Through Hole,Right Angle,P=1.27mm | 0 | $ 14.3949 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

