Littelfuse SP2555NUTG
| Manufacturer | |
| MPN | SP2555NUTG |
| LCSC Part # | C720054 |
| Packaging | UDFN-10(2x3) |
| Customer # | |
| Key Attributes | 19VC Clamp 45A@8/20us Ipp TVS DIODE UDFN-10(2x3) |
| Datasheet | Littelfuse SP2555NUTG |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-10(2x3) | |
| Clamping Voltage | 4.5V;7.5V;12V;19V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-10(2x3) | |
| Clamping Voltage | 4.5V;7.5V;12V;19V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Introduction
The SP2555NUTG is a low-capacitance, TVS Diode Array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for highspeed, differential data lines. It’s packaged in a μDFN package (3.0×2.0mm) and each component can protect up 4 channels or 2 differential pairs, up to 45A (IEC 61000 - 4 - 5 2nd edition,) and up to 30kV ESD (IEC 61000 - 4 - 2). The “flow-through” design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design. The SP2555NUTG with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, etc.
Features
- ESD, IEC 61000 - 4 - 2, ±30kV contact, ±30kV air
- EFT, IEC 61000 - 4 - 4, 40A (5/50ns)
- Lightning, 45A (8/20μs) as defined in IEC 61000 - 4 - 5 2nd Edition
- Low capacitance of 2.5pF@0V (TYP) per I/O
- Low leakage current of 0.1μA (TYP) at 2.5V
- μDFN - 10 package is optimized for high - speed data line routing
- Provides protection for two differential data pairs (4 channels) up to 45A
- Low operating and clamping voltage
- AEC - Q101 qualified
- Halogen free, Lead free and RoHS compliant
Applications
- 10/100/1000 Ethernet
- WAN/LAN Equipment
- Desktops, Servers and Notebooks
- LVDS Interfaces
- Integrated Magnetics
- Smart TV
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-10(2x3) | |
| Clamping Voltage | 4.5V;7.5V;12V;19V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | UDFN-10(2x3) | |
| Clamping Voltage | 4.5V;7.5V;12V;19V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 45A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Introduction
The SP2555NUTG is a low-capacitance, TVS Diode Array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for highspeed, differential data lines. It’s packaged in a μDFN package (3.0×2.0mm) and each component can protect up 4 channels or 2 differential pairs, up to 45A (IEC 61000 - 4 - 5 2nd edition,) and up to 30kV ESD (IEC 61000 - 4 - 2). The “flow-through” design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design. The SP2555NUTG with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, etc.
Features
- ESD, IEC 61000 - 4 - 2, ±30kV contact, ±30kV air
- EFT, IEC 61000 - 4 - 4, 40A (5/50ns)
- Lightning, 45A (8/20μs) as defined in IEC 61000 - 4 - 5 2nd Edition
- Low capacitance of 2.5pF@0V (TYP) per I/O
- Low leakage current of 0.1μA (TYP) at 2.5V
- μDFN - 10 package is optimized for high - speed data line routing
- Provides protection for two differential data pairs (4 channels) up to 45A
- Low operating and clamping voltage
- AEC - Q101 qualified
- Halogen free, Lead free and RoHS compliant
Applications
- 10/100/1000 Ethernet
- WAN/LAN Equipment
- Desktops, Servers and Notebooks
- LVDS Interfaces
- Integrated Magnetics
- Smart TV
C720054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



