LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse SP3312TUTG

Manufacturer
MPN
SP3312TUTG
LCSC Part #
C720052
Packaging
DFN-8L(1x2)
Customer #
Key Attributes
ESD DIODE 3.3VWM 13VC DFN-8L(1x2)
DatasheetLittelfuse SP3312TUTG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDFN-8L(1x2)
Clamping Voltage13V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)15A@8/20us
Peak Pulse Power Dissipation (Ppp)250W@8/20us
Number of Channels2
Voltage - Breakdown-
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Introduction

AI Translation

The SP3312T integrates 4 channels (2 differential pair) of low capacitance diodes to protect sensitive I/O pins against lightning induced surge events and ESD. This robust device can safely absorb up to 15A per IEC61000-4-5 (tp = 8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 international standard. The low loading capacitance makes the SP3312T ideal for protecting high-speed signal pins.

Features

AI Translation
  • ESD, IEC61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (tp = 5/50 ns)
  • Lightning, IEC61000-4-5, 15A (tP = 8/20μs)
  • Low capacitance of 1.3pF (TYP) per I/O
  • Low leakage current of 0.01 μA (TYP) at 3.3V
  • Low variation in capacitance vs. bias voltage: 0.3pF Typical (NR = 0 to 2.5V)
  • AEC-Q101 qualified

Applications

AI Translation
  • 10/100/1000 Ethernet
  • Security Cameras
  • Integrated magnetics
  • Industrial Controls
  • RJ45 connectors
  • Notebook & Desktop
  • LAN/WAN Equipment Computers