muRata GRM31MR71C824KA01L
| Manufacturer | |
| MPN | GRM31MR71C824KA01L |
| LCSC Part # | C7198200 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820nF X7R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM31MR71C824KA01L |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3392 | $ 0.34 |
| 200+ | $ 0.1354 | $ 27.08 |
| 500+ | $ 0.1308 | $ 65.40 |
| 1,000+ | $ 0.1286 | $ 128.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7R7BB824 | YAGEO | 1206 | 40 | $ 0.042 | ||
| C1206C824K4RAC7800 | KEMET | 1206 | 0 | $ 0.1504 | ||
| C1206C824K3RAC7800 | KEMET | 1206 | 0 | $ 0.2298 | ||
| C1206X824K3RACTU | KEMET | 1206 | 0 | $ 0.3294 | ||
| 1206J0160824KXT | Knowles | 1206 | 0 | $ 0.3563 | ||
| 1206Y0160824KXT | Knowles | 1206 | 0 | $ 0.3674 | ||
| MA1206XR824K160 | Meritek | 1206 | 0 | $ 0.1617 | ||
| VJ1206Y824KLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y824KXJBT31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KXJBR31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KBJBR31G | VISHAY | 1206 | 0 | $ 0.1482 | ||
| VJ1206Y824KXJTW1BC | VISHAY | 1206 | 0 | $ 0.1992 | ||
| VJ1206Y824KXJRW1BC | VISHAY | 1206 | 0 | $ 0.2133 | ||
| GA1206Y824KBJBT31G | VISHAY | 1206 | 0 | $ 0.9532 | ||
| VJ1206Y824KLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y824KXXBT31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KXXBR31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KBXBT31G | VISHAY | 1206 | 0 | $ 0.1482 | ||
| GA1206Y824KBXBR31G | VISHAY | 1206 | 0 | $ 0.1482 | ||
| 1206B824K160CT | Walsin | 1206 | 0 | $ 0.0721 |

