VISHAY GA1206A681FBLBR31G
| Manufacturer | |
| MPN | GA1206A681FBLBR31G |
| LCSC Part # | C7197751 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF ±1% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206A681FBLBR31G |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0002 | $ 1.00 |
| 200+ | $ 0.4001 | $ 80.02 |
| 500+ | $ 0.3865 | $ 193.25 |
| 1,000+ | $ 0.3789 | $ 378.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 680pF | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1206B681K631NT | FH | Similar | 1206 | 4,000 | $0.0097 $0.01 | ||
| CC1206JKNPOZBN681 | YAGEO | Similar | 1206 | 3,130 | $ 0.0613 | ||
| VJ1206A681FLLAJ32 | VISHAY | Similar | 1206 | 0 | $ 4.2122 | ||
| GCM31A5C2J681FX01D | muRata | Similar | 1206 | 0 | $ 0.1874 | ||
| GA1206A681FXLBT31G | VISHAY | Similar | 1206 | 0 | $ 0.1578 |
5 more alternative parts.View all substitutes

