HRS FX4C2-20S-1.27DSA(71)
| Manufacturer | |
| MPN | FX4C2-20S-1.27DSA(71) |
| LCSC Part # | C7197047 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 2 1.27mm Through Hole 20P Through Hole,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | HRS FX4C2-20S-1.27DSA(71) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 20P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7146 | $ 3.71 |
| 210+ | $ 1.4828 | $ 311.39 |
| 420+ | $ 1.4331 | $ 601.90 |
| 1,050+ | $ 1.4083 | $ 1478.72 |
Standard Packaging210/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Number of Pins | 20P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

