LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC APT1231S product image
  • APT1231S thumbnail 1
  • APT1231S thumbnail 2
  • APT1231S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC APT1231S

Manufacturer
MPN
APT1231S
LCSC Part #
C719665
Packaging
SOP-4
Customer #
Key Attributes
500V/us 50mA 600V 50mA 1.3V SOP-4 Triac, SCR Output Optoisolators RoHS
DatasheetPANASONIC APT1231S
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8494$ 0.85
10+$ 0.7239$ 7.24
30+$ 0.6596$ 19.79
100+$ 0.6122$ 61.22
500+$ 0.5678$ 283.90
1,000+$ 0.5449$ 544.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerPANASONIC
PackagingSOP-4
Number of Channels1
Power Dissipation350mW
Static dv/dt500V/us
Output Current(It(rms))50mA
Load Voltage600V
FeaturesZero-crossing trigger
Holding Current (Ih)0.3mA
Isolation Voltage(Vrms)3.75kV
Operating Temperature-40℃~+100℃
Forward Current50mA
Current - Surge(Itsm)600mA
Output TypeTRIAC
Voltage - Forward(Vf)1.3V
Number of terminals4
Zero Crossing CircuitYes

Features

AI Translation
  • Two methods available: Zero-cross method and Random method
  • Low zero-cross voltage (Max. 15 V) type added to lineup. <Approximately 1/3 of previous product>
  • Many package sizes available.
  • Safety standards • SOP 4 pins: C-UL (UL1577) certified VDE (EN60747-5-5) certified • DIP 4/6 pins: C-UL (UL1577) certified VDE (EN60747-5-5) certified VDE (EN62368-1) reinforced insulation certified

Applications

AI Translation
  • For triac ignition, For 100 V/200 V, 50/60 Hz lines
  • For triac ignition in heater controls of products such as office equipment, home appliances, and industrial machines
  • Triac driver for SSRs.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
APT1231SXPANASONICSOP-40$ 1.5957