LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 801-87-045-20-002101 product image
Images for reference only

Preci-Dip 801-87-045-20-002101

Manufacturer
MPN
801-87-045-20-002101
LCSC Part #
C7196481
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Female Header 45 Position 2.54mm Pitch Single Row Through Hole, Right Angle -55℃~+125℃
DatasheetPreci-Dip 801-87-045-20-002101
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2756$ 11.28
150+$ 4.4994$ 674.91
450+$ 4.3493$ 1957.19
1,050+$ 4.275$ 4488.75
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPreci-Dip
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Current Rating3A
Number of Pins45P
Insulation Height2.54mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.