PANASONIC AQW210S
| Manufacturer | |
| MPN | AQW210S |
| LCSC Part # | C719640 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | PhotoMOS SOP2 Form A Miniature SOP8-pin type |
| Datasheet | PANASONIC AQW210S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-8-2.54mm | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.25V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 650mW | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 16Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-8-2.54mm | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.25V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 650mW | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 16Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact SOP8 package design with 2 channels, (W) 4.4 × (L) 9.37 × (H) 2.1 mm. Controls low-level analog signals. Maximum off-state leakage current: 1 μA.
Features
AI Translation
- 2 channels in miniature SOP8-pin design (W) 4.4×(L) 9.37×(H) 2.1 mm
- Controls low-level analog signals
- Low-level off state leakage current of max. 1 μA
Applications
AI Translation
- Measuring instruments
- Data communications
- Computers
- Industrial robots
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-8-2.54mm | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.25V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 650mW | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 16Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-8-2.54mm | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.25V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 650mW | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 100mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 16Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact SOP8 package design with 2 channels, (W) 4.4 × (L) 9.37 × (H) 2.1 mm. Controls low-level analog signals. Maximum off-state leakage current: 1 μA.
Features
AI Translation
- 2 channels in miniature SOP8-pin design (W) 4.4×(L) 9.37×(H) 2.1 mm
- Controls low-level analog signals
- Low-level off state leakage current of max. 1 μA
Applications
AI Translation
- Measuring instruments
- Data communications
- Computers
- Industrial robots
C719640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



