LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC AQA411VL

Manufacturer
MPN
AQA411VL
LCSC Part #
C719579
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 75V~250V DC 25A Solid State Relays (SSR) RoHS
DatasheetPANASONIC AQA411VL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPANASONIC
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Current - Surge(Itsm)250A
Operating Temperature-20℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger;Reverse polarity protection
Forward Current(If)-
Load Voltage75V~250V
Input typeDC
Load Current25A

Features

AI Translation
  • Compact size: W 40×L 58×H 25.5 mm
  • With terminal cover for safety (output side only) Note: Cover on input side available as option.
  • Mounting pitch: 47.5 mm
  • Built in varistor for excellent surge absorption
  • With LED indication for operation status verification
  • Safety standards • C-UL (UL508, UL60950-1) certified • VDE (EN60950-1) reinforced insulation certified

Applications

AI Translation
  • Heater control
  • Business use: Cooking machine, Vending machine, Freezer and Refrigerator
  • Industrial use: Molding machine, Temperature controlled bath, Printing machine and Packing machine