LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 78LR200KLF

Manufacturer
MPN
78LR200KLF
LCSC Part #
C7195121
Packaging
-
Customer #
Key Attributes
POT 200kΩ 1W
DatasheetTT Electronics 78LR200KLF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)1W
Number of Turns22
Resistance200kΩ