TE Connectivity 8-1415899-9
| Manufacturer | |
| MPN | 8-1415899-9 |
| LCSC Part # | C7194985 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3V 400V@AC 16A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity 8-1415899-9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 16A | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 16A | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power PCB Relay RZ1 single pole, 12/16 A, 1C (C0) or 1A (normally open) contact, DC coil 400 mW, coil-to-contact 5kV/10mm, reinforced insulation, ambient temperature 85°C, compliant with IEC 60335-1, reflow version for THR mounting process.
Features
AI Translation
- Mechanical durability >10x10⁶ operations
Applications
AI Translation
- Home Appliances
- Boiler Control
- Timers
- Garage Door Control
- POS Automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.934 | $ 3.93 |
| 200+ | $ 1.57 | $ 314.00 |
| 500+ | $ 1.517 | $ 758.50 |
| 1,000+ | $ 1.4912 | $ 1491.20 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 16A | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 16A | |
| Release Time | 6ms | |
| Operate Time | 8ms | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power PCB Relay RZ1 single pole, 12/16 A, 1C (C0) or 1A (normally open) contact, DC coil 400 mW, coil-to-contact 5kV/10mm, reinforced insulation, ambient temperature 85°C, compliant with IEC 60335-1, reflow version for THR mounting process.
Features
AI Translation
- Mechanical durability >10x10⁶ operations
Applications
AI Translation
- Home Appliances
- Boiler Control
- Timers
- Garage Door Control
- POS Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

