Winchester Interconnect 7704-6
| Manufacturer | |
| MPN | 7704-6 |
| LCSC Part # | C7194429 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500MHz Board Side 75Ω Coaxial Connector (RF) Assemblies |
| Datasheet | Winchester Interconnect 7704-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Winchester Interconnect | |
| Packaging | - | |
| Frequency range | 500MHz | |
| Connector Type | Board Side | |
| Impedance | 75Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Winchester Interconnect | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency range | 500MHz | |
| Connector Type | Board Side | |
| Impedance | 75Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1189.0557 | $ 1189.06 |
| 200+ | $ 474.4421 | $ 94888.42 |
| 500+ | $ 458.588 | $ 229294.00 |
| 1,000+ | $ 450.7533 | $ 450753.30 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Winchester Interconnect | |
| Packaging | - | |
| Frequency range | 500MHz | |
| Connector Type | Board Side | |
| Impedance | 75Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Winchester Interconnect | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency range | 500MHz | |
| Connector Type | Board Side | |
| Impedance | 75Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

