LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon FNR2E-33RF1 product image
Images for reference only

Riedon FNR2E-33RF1RoHS

Manufacturer
MPN
FNR2E-33RF1
LCSC Part #
C7193656
Packaging
SOT-227-2
Customer #
Key Attributes
RES CHAS MNT 33Ω ±1% 80W
Datasheetpdf iconRiedon FNR2E-33RF1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 100.6284$ 100.63
200+$ 40.1521$ 8030.42
500+$ 38.81$ 19405.00
1,000+$ 38.1475$ 38147.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerRiedon
PackagingSOT-227-2
Power(Watts)80W
Resistance33Ω
Tolerance±1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece