LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Cornell Dubilier Electronics 715P1021800LA3 product image
Imágenes ilustrativas

Cornell Dubilier Electronics 715P1021800LA3

Fabricante
N.º de pieza fab.
715P1021800LA3
Nº LCSC
C7192476
Emb.
Through Hole,P=22.5mm
Número de Cliente
Atrib. clave
1nF -55℃~+85℃ ±1% Through Hole,P=22.5mm Film Capacitors RoHS
Hoja de DatosCornell Dubilier Electronics 715P1021800LA3
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 3.7476$ 3.75
200+$ 1.4958$ 299.16
500+$ 1.4457$ 722.85
1,000+$ 1.4215$ 1421.50
Encapsulado Estándar100/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Film Capacitors
FabricanteCornell Dubilier Electronics
Emb.Through Hole,P=22.5mm
Capacitance1nF
Voltage Rating800V;1.8kV
Operating Temperature-55℃~+85℃
Tolerance±1%

Descripción

Traducción por IA

The 715P and 716P series are constructed using polypropylene film and extended foil. Polypropylene offers an extremely low dissipation factor, low dielectric absorption, and excellent capacitance stability. These characteristics, combined with leads connected directly to the extended foil electrodes, make the 715P and 716P series ideal for high current, high pulse applications. The 715P series features a round profile with tolerances down to ±1%. The 716P series features a pressed profile and is additionally designed with copper leads, resulting in superior performance in high-frequency, high pulse current applications. The standard operating temperature range for polypropylene film is -55°C to +85°C. The 715P and 716P can operate at temperatures up to +105°C with a 50% reduction in DC working voltage.

Características

Traducción por IA
  • Long-term proven reliability record
  • Low dissipation factor
  • Tolerance down to ±1%
  • Excellent stability with near-linear temperature coefficient
  • Available in multiple lead spacings, crimping styles, and lead lengths

Aplicaciones

Traducción por IA

Switching and high-voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
B32653A2102K189TDKThrough Hole,P=22.5mm0$ 1.3943
B32653A2102K289TDKThrough Hole,P=22.5mm0$ 1.3943
MKP1841210205VISHAYThrough Hole,P=22.5mm0$ 0.9055
MKP1841210204VISHAYThrough Hole,P=22.5mm0$ 0.9456
MKP1841210206VISHAYThrough Hole,P=22.5mm0$ 0.9055
FKP1U011005A00MSSDWIMAThrough Hole,P=22.5mm0$ 0.3207
FKP1X011005A00JSSDWIMAThrough Hole,P=22.5mm0$ 0.3764
102PPB202KCornell Dubilier ElectronicsThrough Hole,P=22.5mm0$ 5.4263
FKP1U011005A00JSSDWIMAThrough Hole,P=22.5mm0$ 0.6179
MKP383210250JIM2T0VISHAYThrough Hole,P=22.5mm0$ 1.0212
MKP383210250JII2B0VISHAYThrough Hole,P=22.5mm0$ 1.0212
BFC238371103VISHAYThrough Hole,P=22.5mm0$ 3.3396
MKP383210250JI02W0VISHAYThrough Hole,P=22.5mm0$ 0.9441
BFC238371102VISHAYThrough Hole,P=22.5mm0$ 2.4465
BFC238372102VISHAYThrough Hole,P=22.5mm0$ 2.4727
BFC238374103VISHAYThrough Hole,P=22.5mm0$ 2.9478
BFC238370102VISHAYThrough Hole,P=22.5mm0$ 1.6521
MKP383210250JIP2T0VISHAYThrough Hole,P=22.5mm0$ 1.0212
BFC238374102VISHAYThrough Hole,P=22.5mm0$ 2.4465
MKP385210250JII2B0VISHAYThrough Hole,P=22.5mm0$ 0.6063