GAPTEC Electronic 6S8W4_2409S1.6RP
| Manufacturer | |
| MPN | 6S8W4_2409S1.6RP |
| LCSC Part # | C7192059 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | SIP,22x9.5mm AC DC Configurable Power Supply Modules |
| Datasheet | GAPTEC Electronic 6S8W4_2409S1.6RP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,22x9.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | GAPTEC Electronic |
| Type | Description | |
|---|---|---|
| Packaging | SIP,22x9.5mm |
Introduction
The 6S8W4_1.6RP series of isolated 6W DC-DC products with a 4:1 input voltage range. They feature efficiencies of up to 83%, 1500VDC input to output isolation, operating ambient temperature range of -40°C to +85°C, input under-voltage protection, output over-current, short circuit protection and they are widely used in applications such as medical care, industrial control, electric power, instruments and communication fields.
Features
- Input under-voltage protection, output short circuit, over-current protection
- Industry standard pin-out
- EN62368 approved
- Wide 4:1 input voltage range
- High efficiency up to 83%
- No-load power consumption as low as 0.12W
- I/O isolation test voltage 1.5kVDC
- Operating ambient temp. range: -40°C to +85°C
Applications
- medical care
- industrial control
- electric power
- instruments
- communication fields
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.9752 | $ 23.98 |
| 198+ | $ 9.5668 | $ 1894.23 |
| 506+ | $ 9.247 | $ 4678.98 |
| 990+ | $ 9.0894 | $ 8998.51 |
Standard Packaging22/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,22x9.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | GAPTEC Electronic |
| Type | Description | |
|---|---|---|
| Packaging | SIP,22x9.5mm |
Introduction
The 6S8W4_1.6RP series of isolated 6W DC-DC products with a 4:1 input voltage range. They feature efficiencies of up to 83%, 1500VDC input to output isolation, operating ambient temperature range of -40°C to +85°C, input under-voltage protection, output over-current, short circuit protection and they are widely used in applications such as medical care, industrial control, electric power, instruments and communication fields.
Features
- Input under-voltage protection, output short circuit, over-current protection
- Industry standard pin-out
- EN62368 approved
- Wide 4:1 input voltage range
- High efficiency up to 83%
- No-load power consumption as low as 0.12W
- I/O isolation test voltage 1.5kVDC
- Operating ambient temp. range: -40°C to +85°C
Applications
- medical care
- industrial control
- electric power
- instruments
- communication fields
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

