TXC 6U-16.384MBE-T
| Manufacturer | TXCAsian Brands |
| MPN | 6U-16.384MBE-T |
| LCSC Part # | C7191691 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 16.384MHz SMD7050-6P Oscillators RoHS |
| Datasheet | TXC 6U-16.384MBE-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD7050-6P | |
| Current - Supply | 45mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD7050-6P | |
| Current - Supply | 45mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4793 | $ 2.48 |
| 200+ | $ 0.9892 | $ 197.84 |
| 500+ | $ 0.9576 | $ 478.80 |
| 1,000+ | $ 0.9402 | $ 940.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD7050-6P | |
| Current - Supply | 45mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD7050-6P | |
| Current - Supply | 45mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 16.384MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C7191691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

