TT Electronics 64YR50KLF
| Manufacturer | |
| MPN | 64YR50KLF |
| LCSC Part # | C7191081 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 50kΩ 250mW Through Hole |
| Datasheet | TT Electronics 64YR50KLF |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
Introduction
We offer a wide variety of top- and side-adjust, through-hole and SMT trimmer potentiometers. Our trimmers feature sealed construction compatible with aqueous PCB cleaning processes. Cermet element printing technology delivers high reliability and long service life. The BI Technologies brand multi-turn trimmer potentiometers are sealed to withstand aggressive water washing, providing an extremely long service life. These trimmers offer unmatched quality and reliability, with package options that effectively save board space.
Features
- 1/4 inch square
- Multi-turn
- Cermet
Applications
Any application requiring adjustability or calibration, medical, consumer electronics, air conditioning, food processors, smoke detectors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 12 | |
| Resistance | 50kΩ |
Introduction
We offer a wide variety of top- and side-adjust, through-hole and SMT trimmer potentiometers. Our trimmers feature sealed construction compatible with aqueous PCB cleaning processes. Cermet element printing technology delivers high reliability and long service life. The BI Technologies brand multi-turn trimmer potentiometers are sealed to withstand aggressive water washing, providing an extremely long service life. These trimmers offer unmatched quality and reliability, with package options that effectively save board space.
Features
- 1/4 inch square
- Multi-turn
- Cermet
Applications
Any application requiring adjustability or calibration, medical, consumer electronics, air conditioning, food processors, smoke detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

