DIODES FH1600097Q
| Manufacturer | |
| MPN | FH1600097Q |
| LCSC Part # | C7191077 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±10ppm 7pF 80Ω SMD2520-4P |
| Datasheet | DIODES FH1600097Q |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 4-pad FH Series seam seal devices incorporate α sub-miniature AT-cut crystal resonator housed in a standard 2.5x2.0mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 2.5×2.0mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- Portable / Hand-held PCs
- PCMCIA Cards
- Notebook PC
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- USB GPS
- HDD
- GSM, CDMA, GPRS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.982 | $ 0.98 |
| 200+ | $ 0.3925 | $ 78.50 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,000+ | $ 0.3728 | $ 372.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±40ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 4-pad FH Series seam seal devices incorporate α sub-miniature AT-cut crystal resonator housed in a standard 2.5x2.0mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 2.5×2.0mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- Portable / Hand-held PCs
- PCMCIA Cards
- Notebook PC
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- USB GPS
- HDD
- GSM, CDMA, GPRS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM10W-16.0000MHZ-7-D1X-T3 | ABRACON | SMD2520-4P | 0 | $ 0.3418 | ||
| ABM10W-16.0000MHZ-7-K1Z-T3 | ABRACON | SMD2520-4P | 0 | $ 0.943 | ||
| 425WF16015HVR | CTS | SMD2520-4P | 0 | $ 0.6122 | ||
| SXT2247BB48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7122 | ||
| SXT2247CB48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7456 | ||
| SXT2247DB48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7971 | ||
| SXT2247DB38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8486 | ||
| SXT2247CB38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7441 | ||
| SXT2247BB38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7578 | ||
| SXT2247CC48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7638 |

