Winsok Semicon WSD20L70DN33
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSD20L70DN33 |
| LCSC Part # | C719098 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 70A DFN-8(3x3) |
| Datasheet | Winsok Semicon WSD20L70DN33 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 927pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 716pF | |
| RDS(on) | 6.7mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.625nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 927pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 716pF | |
| RDS(on) | 6.7mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.625nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
WSD20L70DN33 is a high-performance trench P-channel MOSFET with extremely high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD20L70DN33 complies with RoHS and green product requirements, is 100% guaranteed EAS, and has passed full-function reliability qualification.
Features
AI Translation
- Advanced high cell-density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% guaranteed EAS
- Green device available
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for MB/NB/UMPC/VGA
- Networking DC-DC power systems
- Load switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3186$ 0.2868 | $ 1.43 |
| 50+ | $ 0.2524$ 0.2272 | $ 11.36 |
| 150+ | $ 0.224$ 0.2016 | $ 30.24 |
| 500+ | $ 0.1886$ 0.1698 | $ 84.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 927pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 716pF | |
| RDS(on) | 6.7mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.625nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 927pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 716pF | |
| RDS(on) | 6.7mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.625nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
WSD20L70DN33 is a high-performance trench P-channel MOSFET with extremely high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD20L70DN33 complies with RoHS and green product requirements, is 100% guaranteed EAS, and has passed full-function reliability qualification.
Features
AI Translation
- Advanced high cell-density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% guaranteed EAS
- Green device available
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for MB/NB/UMPC/VGA
- Networking DC-DC power systems
- Load switches
C719098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSD30L68DN33 | Winsok Semicon | DFN-8(3x3) | 1,271 | $0.4517 $0.5018 |
