EPSON FC-12M 32.7680KA-AC
| Manufacturer | |
| MPN | FC-12M 32.7680KA-AC |
| LCSC Part # | C7190564 |
| Packaging | SMD2012 |
| Customer # | |
| Key Attributes | 9pF ±20ppm SMD2012 Crystals RoHS |
| Datasheet | EPSON FC-12M 32.7680KA-AC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2012 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2012 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Smart Card
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7427 | $ 0.74 |
| 200+ | $ 0.2971 | $ 59.42 |
| 500+ | $ 0.2876 | $ 143.80 |
| 1,000+ | $ 0.2829 | $ 282.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2012 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2012 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Smart Card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 7RC32768F09UC | SJK | SMD2012 | 45 | $0.4030 $0.5756 | ||
| 9HT11-32.768KEZC-T | TXC | SMD2012 | 0 | $ 1.5751 | ||
| CM8V-T1A-0.3-32.768kHz-9pF-20PPM-TA-QC | Micro Crystal | SMD2012 | 0 | $ 1.7702 | ||
| 9HT11-32.768KAZC-T | TXC | SMD2012 | 0 | $ 0.7596 | ||
| CM8V-T1A-32.768KHZ-9.0PF-100PPM-TA-QC | Micro Crystal | SMD2012 | 0 | $ 0.6524 |

