CAL-CHIP ELECTRONICS, INC. FB160808T-100Y-S-1
| Manufacturer | |
| MPN | FB160808T-100Y-S-1 |
| LCSC Part # | C7190522 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100mΩ 1 10Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | CAL-CHIP ELECTRONICS, INC. FB160808T-100Y-S-1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 10Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 10Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple sizes available
Applications
AI Translation
- Computers and peripherals
- VCRs, TVs, pagers
- Mobile phones
- Digital communication equipment
- Various electronic devices
- Circuits without a stable ground reference
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 10Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 10Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple sizes available
Applications
AI Translation
- Computers and peripherals
- VCRs, TVs, pagers
- Mobile phones
- Digital communication equipment
- Various electronic devices
- Circuits without a stable ground reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XRCB1608U100-R80TF | XR | 0603 | 3,500 | $0.0081 $0.0085 | ||
| BLM18BB100SH1D | muRata | 0603 | 2,820 | $ 0.0218 | ||
| MMZ1608D100CTDH5 | TDK | 0603 | 1,054 | $0.0124 $0.0165 | ||
| BLM18BB100SN1D | muRata | 0603 | 720 | $ 0.0308 | ||
| YI160808U100-3R0T | YJYCOIN | 0603 | 12,150 | $ 0.0194 | ||
| BLM18BA100SN1D | muRata | 0603 | 6,770 | $ 0.0632 | ||
| YI160808U300-5R0T | YJYCOIN | 0603 | 3,400 | $ 0.0277 | ||
| BLE18PK100SN1D | muRata | 0603 | 965 | $ 0.2847 | ||
| 2506031007H0 | Fair-Rite | 0603 | 0 | $ 0.0243 | ||
| MMZ1608D100CTAH0 | TDK | 0603 | 0 | $ 0.0111 |

