VISHAY F339MX262531KYI4T0
| Manufacturer | |
| MPN | F339MX262531KYI4T0 |
| LCSC Part # | C7190124 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 25uF X2 -55℃~+110℃ 310V ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY F339MX262531KYI4T0 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 25uF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 25uF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.474 | $ 20.47 |
| 180+ | $ 8.1705 | $ 1470.69 |
| 495+ | $ 7.8973 | $ 3909.16 |
| 990+ | $ 7.7615 | $ 7683.89 |
Standard Packaging45/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 25uF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 25uF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F339MX262531KYI2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 15.9004 | ||
| F339MX262531KYM2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 15.8957 | ||
| F339MX262531KYM5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 20.4797 | ||
| F339MX262531KYI5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 20.474 | ||
| F339MX262531KYM4T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 20.474 | ||
| MPX256K305R | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 15.662 | ||
| B32928C3256K000 | TDK | Through Hole,P=52.5mm | 0 | $ 8.0895 | ||
| F339MX262531JYI4T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.5328 | ||
| F339MX262531JYI5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.5328 | ||
| F339MX262531JYM4T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 17.5328 |

