WIER HVQ10-24S05
| Manufacturer | |
| MPN | HVQ10-24S05 |
| LCSC Part # | C719010 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 9V~36V DC DC Converters |
| Datasheet | WIER HVQ10-24S05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | WIER | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | - | |
| Frequency - Switching | 450kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 84% | |
| Output Power | 10W | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | WIER | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | - | |
| Frequency - Switching | 450kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 84% | |
| Output Power | 10W | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | WIER | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | - | |
| Frequency - Switching | 450kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 84% | |
| Output Power | 10W | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | WIER | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | - | |
| Frequency - Switching | 450kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Conversion Efficiency | 84% | |
| Output Power | 10W | |
| Features | Over Current Protection;Short Circuit Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
C719010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



