PANASONIC EXB-Q16P103J
| Manufacturer | |
| MPN | EXB-Q16P103J |
| LCSC Part # | C7189732 |
| Packaging | 1506 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 10kΩ 1506 |
| Datasheet | PANASONIC EXB-Q16P103J |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 10 | |
| Tolerance | ±5% | |
| Resistance | 10kΩ | |
| Power(Watts) | 25mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 10kΩ | |
| Power(Watts) | 25mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7759 | $ 0.78 |
| 200+ | $ 0.3092 | $ 61.84 |
| 500+ | $ 0.3001 | $ 150.05 |
| 1,000+ | $ 0.294 | $ 294.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 10 | |
| Tolerance | ±5% | |
| Resistance | 10kΩ | |
| Power(Watts) | 25mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1506 | |
| Number of Resistors | 8 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 10kΩ | |
| Power(Watts) | 25mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EXB-U2H103JV | PANASONIC | Similar | 1506 | 0 | $ 0.1455 |
1 more alternative parts.View all substitutes

