API Delevan 5400-156J
| Manufacturer | |
| MPN | 5400-156J |
| LCSC Part # | C7187205 |
| Packaging | Through Hole,D=33mm |
| Customer # | |
| Key Attributes | FIXED IND 15mH 167mA 1.88Ω Through Hole,D=33mm |
| Datasheet | API Delevan 5400-156J |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 167mA | |
| Inductance | 15mH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 167mA | |
| DC Resistance(DCR) | 1.88Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 167mA |
| Type | Description | |
|---|---|---|
| Inductance | 15mH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 167mA | |
| DC Resistance(DCR) | 1.88Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.0113 | $ 50.01 |
| 250+ | $ 19.9549 | $ 4988.73 |
| 500+ | $ 19.2881 | $ 9644.05 |
| 1,000+ | $ 18.9592 | $ 18959.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 167mA | |
| Inductance | 15mH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 167mA | |
| DC Resistance(DCR) | 1.88Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=33mm | |
| Current Rating | 167mA |
| Type | Description | |
|---|---|---|
| Inductance | 15mH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 167mA | |
| DC Resistance(DCR) | 1.88Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5400R-156J | API Delevan | Through Hole,D=33mm | 0 | $ 50.0148 | ||
| 5400-156H | API Delevan | Through Hole,D=33mm | 0 | $ 80.0169 | ||
| 5400R-156H | API Delevan | Through Hole,D=33mm | 0 | $ 80.0169 | ||
| 5400R-156G | API Delevan | Through Hole,D=33mm | 0 | $ 120.0237 | ||
| 5400-156G | API Delevan | Through Hole,D=33mm | 0 | $ 120.0237 | ||
| 5400R-156K | API Delevan | Through Hole,D=33mm | 0 | $ 40.0124 | ||
| 5400-156K | API Delevan | Through Hole,D=33mm | 0 | $ 45.7289 | ||
| 3443R-98K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 43.794 | ||
| 3443-98K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 32.7518 | ||
| 1140-153K-RC | BOURNS | Through Hole,D38.1xL26.2mm | 0 | $ 5.1074 |

