LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 501-0046 product image
Images for reference only

NTE Electronics 501-0046

Manufacturer
MPN
501-0046
LCSC Part #
C7186589
Packaging
-
Customer #
Key Attributes
POT 500kΩ 2W
DatasheetNTE Electronics 501-0046
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.5601$ 51.56
200+$ 20.5731$ 4114.62
500+$ 19.8852$ 9942.60
1,000+$ 19.5457$ 19545.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNTE Electronics
Packaging-
Tolerance±10%
Power(Watts)2W
Number of Turns1
Resistance500kΩ

Features

AI Translation
  • Molded carbon resistive element
  • Gold-plated terminals
  • Stainless steel shaft and housing
  • Available in linear (KU) and logarithmic (KA) tapers
  • Meets or exceeds MIL-R-94 specifications, listed on Qualified Products List (QPL)