LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS 4310R-102-393LF

Manufacturer
MPN
4310R-102-393LF
LCSC Part #
C7184417
Packaging
SIP-10
Customer #
Key Attributes
RES ARRAY 5 RES 39kΩ SIP-10
DatasheetBOURNS 4310R-102-393LF
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingSIP-10
Number of Resistors5
Number of Pins10
Tolerance±2%
Resistance39kΩ
Power(Watts)300mW
Temperature Coefficient±100ppm/℃