API Delevan 4232R-122H
| Manufacturer | |
| MPN | 4232R-122H |
| LCSC Part # | C7182663 |
| Packaging | SMD,3.5x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 480mA 900mΩ SMD,3.5x2.7mm |
| Datasheet | API Delevan 4232R-122H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 480mA | |
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 900mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 480mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 900mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.1g
- Operating temperature range: -55°C ~ +125°C
- Current rating at ambient temperature 90°C with 35°C temperature rise
- Maximum power dissipation at ambient temperature 90°C: 0.168W (phenolic), 0.287W (iron)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 480mA | |
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 900mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.5x2.7mm | |
| Current Rating | 480mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 900mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum weight: 0.1g
- Operating temperature range: -55°C ~ +125°C
- Current rating at ambient temperature 90°C with 35°C temperature rise
- Maximum power dissipation at ambient temperature 90°C: 0.168W (phenolic), 0.287W (iron)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

