On-Shore Tech ED084PLCZ-SM-N
| Manufacturer | |
| MPN | ED084PLCZ-SM-N |
| LCSC Part # | C7182405 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.27mm 84P PLCC -55℃~+105℃ IC Sockets RoHS |
| Datasheet | On-Shore Tech ED084PLCZ-SM-N |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | - | |
| Pitch | 1.27mm | |
| Number of Positions | 84P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | - | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | - | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Number of Positions | 84P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | - | |
| Operating Temperature | -55℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8737 | $ 2.87 |
| 192+ | $ 1.1468 | $ 220.19 |
| 496+ | $ 1.1082 | $ 549.67 |
| 992+ | $ 1.0896 | $ 1080.88 |
Standard Packaging16/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | - | |
| Pitch | 1.27mm | |
| Number of Positions | 84P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | - | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | - | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Number of Positions | 84P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | - | |
| Operating Temperature | -55℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

