LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECXV-L35C2N-155.000 product image
Images for reference only

ECS ECXV-L35C2N-155.000

Manufacturer
MPN
ECXV-L35C2N-155.000
LCSC Part #
C7182369
Packaging
SMD5032-6P
Customer #
Key Attributes
155MHz SMD5032-6P Oscillators RoHS
DatasheetECS ECXV-L35C2N-155.000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2719$ 12.27
200+$ 4.8971$ 979.42
500+$ 4.7334$ 2366.70
1,000+$ 4.6531$ 4653.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD5032-6P
Current - Supply20mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVDS
Frequency155MHz
Voltage - Supply3.3V