TT Electronics 36WR20KLF
| Manufacturer | |
| MPN | 36WR20KLF |
| LCSC Part # | C7181163 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 20kΩ 300mW Through Hole |
| Datasheet | TT Electronics 36WR20KLF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 300mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 300mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6mm single-turn
- Open frame
- RoHS-compliant cermet
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 300mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 300mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6mm single-turn
- Open frame
- RoHS-compliant cermet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

