VISHAY 357B0103MAB251S22
| Manufacturer | |
| MPN | 357B0103MAB251S22 |
| LCSC Part # | C7180998 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1W |
| Datasheet | VISHAY 357B0103MAB251S22 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±600ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±600ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.4477 | $ 39.45 |
| 10+ | $ 38.343 | $ 383.43 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±600ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±600ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 357B2103MAB251S22 | VISHAY | Similar | Through Hole | 3 | $ 37.7012 | ||
| P16NP103MAB15 | VISHAY | Similar | Through Hole | 17 | $ 21.1715 | ||
| 51AAD-B28-A15L | BOURNS | Similar | Through Hole | 6 | $ 12.2358 | ||
| 53RAA-R25-A15L | BOURNS | Similar | Through Hole | 20 | $ 11.2806 | ||
| P11S1V0FLSY00103KA | VISHAY | Similar | Through Hole | 3 | $ 21.2306 |
5 more alternative parts.View all substitutes



