LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 3430H2F20KTDF

Manufacturer
MPN
3430H2F20KTDF
LCSC Part #
C7180298
Packaging
1020
Customer #
Key Attributes
RES 20kΩ ±1% 2W 1020
DatasheetTE Connectivity 3430H2F20KTDF
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1020
Resistance20kΩ
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃