BOURNS 3386Y-1-104
| Manufacturer | |
| MPN | 3386Y-1-104 |
| LCSC Part # | C7179966 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 500mW Through Hole |
| Datasheet | BOURNS 3386Y-1-104 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7935 | $ 2.79 |
| 200+ | $ 1.1143 | $ 222.86 |
| 500+ | $ 1.0773 | $ 538.65 |
| 1,000+ | $ 1.0588 | $ 1058.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3329H-1-104LF | BOURNS | Through Hole | 31 | $ 1.0451 | ||
| 3362M-1-104RLF | BOURNS | Through Hole | 0 | $ 1.7841 | ||
| 3362P-1-104TLF | BOURNS | Through Hole | 0 | $ 2.1301 | ||
| 3362U-1-104 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386B-1-104LF | BOURNS | Through Hole | 0 | $ 2.3775 | ||
| 3386J-1-104 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386M-1-104 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386U-1-104 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386W-1-104A | BOURNS | Through Hole | 0 | $ 2.7603 | ||
| 3386X-1-104 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386X-1-104T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386X-EY5-104 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386X-EY5-104LF | BOURNS | Through Hole | 0 | $ 2.1513 | ||
| 3386H-DF6-104LF | BOURNS | Through Hole | 0 | $ 2.3805 | ||
| 3386M-1-104LF | BOURNS | Through Hole | 0 | $ 1.9529 | ||
| 3386T-1-104 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386T-1-104LF | BOURNS | Through Hole | 0 | $ 1.5938 | ||
| CT-6EW104 | Nidec | Through Hole | 0 | $ 1.2003 | ||
| 500E-0083 | NTE Electronics | Through Hole | 0 | $ 1.335 | ||
| 25XR100KLF | TT Electronics | Through Hole | 0 | $ 1.8396 |

