Hubei KENTO Elec KT-1206W
| Manufacturer | Hubei KENTO ElecAsian Brands |
| MPN | KT-1206W |
| LCSC Part # | C71796 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS 1206 SMD |
| Datasheet | Hubei KENTO Elec KT-1206W |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | 13969K~16695K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | 13969K~16695K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 430mcd | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions: 3.2×1.6×0.9 mm
- Color: White
- Encapsulant: Yellow flat encapsulant
- EIA standard packaging
- Eco-friendly, RoHS compliant
- Compatible with SMT pick-and-place machines
- Compatible with infrared reflow soldering process
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | 13969K~16695K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | 13969K~16695K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 430mcd | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.1V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions: 3.2×1.6×0.9 mm
- Color: White
- Encapsulant: Yellow flat encapsulant
- EIA standard packaging
- Eco-friendly, RoHS compliant
- Compatible with SMT pick-and-place machines
- Compatible with infrared reflow soldering process
C71796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

