Comus International 3350-4275-246
| Manufacturer | |
| MPN | 3350-4275-246 |
| LCSC Part # | C7179541 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V Through Hole Reed Relays RoHS |
| Datasheet | Comus International 3350-4275-246 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 3.5kV@AC;3.5kV@DC | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 3.5kV@AC;3.5kV@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Switching voltage up to 10,000VDC
- Dielectric strength up to 14,000VDC
- Current carrying capacity up to 200W/5A
- Multi-pole, Form A and Form B contacts
- Custom designs welcome
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.2972 | $ 120.30 |
| 200+ | $ 47.9989 | $ 9599.78 |
| 500+ | $ 46.3956 | $ 23197.80 |
| 1,000+ | $ 45.603 | $ 45603.00 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 3.5kV@AC;3.5kV@DC | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 3.5kV@AC;3.5kV@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Switching voltage up to 10,000VDC
- Dielectric strength up to 14,000VDC
- Current carrying capacity up to 200W/5A
- Multi-pole, Form A and Form B contacts
- Custom designs welcome
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

